New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Switches & Relays
                                                                                                  3. Switches
                                                                                                  4. Standard Pushbutton Switches
                                                                                                  Print Page

                                                                                                  APE1F-6M-10-Z

                                                                                                  PB SWITCH, SPDT, 0.05A, 60V, TH ROHS COMPLIANT: YES

                                                                                                  NIDEC COMPONENTS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NIDEC COMPONENTS APE1F-6M-10-Z
                                                                                                  ManufacturerNIDEC COMPONENTS
                                                                                                  Manufacturer Part NoAPE1F-6M-10-Z
                                                                                                  Newark Part No.26AK5575
                                                                                                  Product RangeAPE Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  148 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$4.970
                                                                                                  10+$4.790
                                                                                                  25+$4.650
                                                                                                  50+$4.320
                                                                                                  100+$3.970
                                                                                                  250+$3.510
                                                                                                  500+$2.770
                                                                                                  1000+$2.650
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $4.97
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  NIDEC COMPONENTS
                                                                                                  ManufacturerNIDEC COMPONENTS
                                                                                                  Manufacturer Part NoAPE1F-6M-10-Z
                                                                                                  Newark Part No.26AK5575
                                                                                                  Product RangeAPE Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeAPE Series
                                                                                                  Panel Cutout Diameter-
                                                                                                  Contact ConfigurationSPDT
                                                                                                  Switch OperationOn-(On)
                                                                                                  Pushbutton Actuator StylePlunger
                                                                                                  Actuator / Cap Colour-
                                                                                                  Contact Current AC Max50mA
                                                                                                  Contact Voltage VAC60V
                                                                                                  Contact Current DC Max50mA
                                                                                                  Contact Voltage VDC60V
                                                                                                  IP Rating-
                                                                                                  IP Rating-
                                                                                                  Switch MountingThrough Hole
                                                                                                  Switch TerminalsPC Pin, Right Angle
                                                                                                  Illumination ColorNon Illuminated
                                                                                                  Panel Cutout (H x W)-
                                                                                                  SVHCTo Be Advised

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  APE Series

                                                                                                  Contact Configuration

                                                                                                  SPDT

                                                                                                  Pushbutton Actuator Style

                                                                                                  Plunger

                                                                                                  Contact Current AC Max

                                                                                                  50mA

                                                                                                  Contact Current DC Max

                                                                                                  50mA

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Switch Mounting

                                                                                                  Through Hole

                                                                                                  Illumination Color

                                                                                                  Non Illuminated

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Panel Cutout Diameter

                                                                                                  -

                                                                                                  Switch Operation

                                                                                                  On-(On)

                                                                                                  Actuator / Cap Colour

                                                                                                  -

                                                                                                  Contact Voltage VAC

                                                                                                  60V

                                                                                                  Contact Voltage VDC

                                                                                                  60V

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Switch Terminals

                                                                                                  PC Pin, Right Angle

                                                                                                  Panel Cutout (H x W)

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.