Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCF-DA-1CN-1
Newark Part No.26AK5604
Product RangeCF-DA Series
Technical Datasheet
1,581 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.850 |
| 10+ | $2.430 |
| 25+ | $2.290 |
| 50+ | $2.160 |
| 100+ | $2.040 |
| 250+ | $1.920 |
| 500+ | $1.820 |
| 1000+ | $1.740 |
Price for:Each
Minimum: 1
Multiple: 1
$2.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCF-DA-1CN-1
Newark Part No.26AK5604
Product RangeCF-DA Series
Technical Datasheet
Product RangeCF-DA Series
Contact ConfigurationSPST-NO
Switch TerminalsConnector
Contact Current Max100mA
Contact Voltage DC Nom30V
External Height15mm
External Width26.7mm
External Depth11mm
SVHCTo Be Advised
Technical Specifications
Product Range
CF-DA Series
Switch Terminals
Connector
Contact Voltage DC Nom
30V
External Width
26.7mm
SVHC
To Be Advised
Contact Configuration
SPST-NO
Contact Current Max
100mA
External Height
15mm
External Depth
11mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate