Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCF-LD-1DC-AR2W
Newark Part No.97AH8202
Product RangeCF-LD
Technical Datasheet
131 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.020 |
10+ | $3.460 |
25+ | $3.250 |
50+ | $3.100 |
100+ | $2.970 |
250+ | $2.830 |
500+ | $2.700 |
1000+ | $2.570 |
Price for:Each
Minimum: 1
Multiple: 1
$4.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCF-LD-1DC-AR2W
Newark Part No.97AH8202
Product RangeCF-LD
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Switch MountingThrough Hole
Actuator / Cap ColourRed
Product RangeCF-LD
Contact Current AC Max-
Contact Voltage VAC28V
Contact Current DC Max-
Contact Voltage VDC28V
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter-
Switch TerminalsThrough Hole
SVHCTo Be Advised
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Actuator / Cap Colour
Red
Contact Current AC Max
-
Contact Current DC Max
-
Panel Cutout Height
-
Panel Cutout Diameter
-
SVHC
To Be Advised
Contact Configuration
SPDT
Switch Mounting
Through Hole
Product Range
CF-LD
Contact Voltage VAC
28V
Contact Voltage VDC
28V
Panel Cutout Width
-
Switch Terminals
Through Hole
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate