Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCFPA-1FB4-A2T
Newark Part No.56AC7721
Product RangeCFPA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.200 |
| 10+ | $3.680 |
| 25+ | $3.490 |
| 50+ | $3.360 |
| 100+ | $3.230 |
| 250+ | $3.070 |
Price for:Each
Minimum: 1
Multiple: 1
$4.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCFPA-1FB4-A2T
Newark Part No.56AC7721
Product RangeCFPA Series
Technical Datasheet
Product RangeCFPA Series
Contact ConfigurationSPDT
Switch OperationOn-(On)
Pushbutton Actuator StylePlunger
Actuator / Cap ColourWhite
Contact Current AC Max-
Contact Voltage VAC28V
Contact Current DC Max-
Contact Voltage VDC28V
IP Rating-
IP Rating-
Switch MountingSurface Mount
Switch TerminalsSolder
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCTo Be Advised
Technical Specifications
Product Range
CFPA Series
Switch Operation
On-(On)
Actuator / Cap Colour
White
Contact Voltage VAC
28V
Contact Voltage VDC
28V
IP Rating
-
Switch Terminals
Solder
Panel Cutout (H x W)
-
Contact Configuration
SPDT
Pushbutton Actuator Style
Plunger
Contact Current AC Max
-
Contact Current DC Max
-
IP Rating
-
Switch Mounting
Surface Mount
Illumination Color
Non Illuminated
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CFPA-1FB4-A2T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate