Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCFPA-1FB4-A2W
Newark Part No.56AC4719
Product RangeCFPA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.870 |
| 250+ | $2.770 |
Price for:Each
Minimum: 150
Multiple: 150
$430.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCFPA-1FB4-A2W
Newark Part No.56AC4719
Product RangeCFPA Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeCFPA Series
Contact Voltage DC Nom28V
Contact ConfigurationSPDT
Switch OperationOn-(On)
Contact Voltage VDC28V
Switch TerminalsSolder
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCTo Be Advised
Technical Specifications
Pushbutton Switch Type
Standard
Contact Voltage DC Nom
28V
Switch Operation
On-(On)
Switch Terminals
Solder
Panel Cutout (H x W)
-
Product Range
CFPA Series
Contact Configuration
SPDT
Contact Voltage VDC
28V
Illumination Color
Non Illuminated
SVHC
To Be Advised
Technical Docs (2)
Alternatives for CFPA-1FB4-A2W
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate