Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCFS-0100TB
Newark Part No.26AK5618
Product RangeCFS Series
Technical Datasheet
51 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 10+ | $0.975 |
| 25+ | $0.913 |
| 50+ | $0.868 |
| 100+ | $0.823 |
| 250+ | $0.768 |
| 500+ | $0.730 |
Price for:Each
Minimum: 1
Multiple: 1
$1.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCFS-0100TB
Newark Part No.26AK5618
Product RangeCFS Series
Technical Datasheet
No. of Circuits1Circuits
Switch Actuator StyleSlide
Switch MountingSurface Mount
Contact ConfigurationSPST-NO
Contact Voltage DC Max6V
Contact Current DC Max100mA
Product RangeCFS Series
Switch TypeDIP Sealed
SVHCTo Be Advised
Technical Specifications
No. of Circuits
1Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
6V
Product Range
CFS Series
SVHC
To Be Advised
Switch Actuator Style
Slide
Contact Configuration
SPST-NO
Contact Current DC Max
100mA
Switch Type
DIP Sealed
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate