Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCL-DB-1CB-A2T
Newark Part No.26AK5650
Product RangeCF-DB Series
Technical Datasheet
952 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.680 |
Price for:Each
Minimum: 1
Multiple: 1
$1.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCL-DB-1CB-A2T
Newark Part No.26AK5650
Product RangeCF-DB Series
Technical Datasheet
Product RangeCF-DB Series
Contact ConfigurationSPST-NO
Switch TerminalsGull Wing
Contact Current Max1mA
Contact Voltage DC Nom5V
External Height2.25mm
External Width3.5mm
External Depth2.8mm
SVHCTo Be Advised
Technical Specifications
Product Range
CF-DB Series
Switch Terminals
Gull Wing
Contact Voltage DC Nom
5V
External Width
3.5mm
SVHC
To Be Advised
Contact Configuration
SPST-NO
Contact Current Max
1mA
External Height
2.25mm
External Depth
2.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate