Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoHG37-060-AA-00
Newark Part No.80AH1934
Product RangeHG37
Technical Datasheet
18 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.810 |
| 10+ | $32.820 |
| 25+ | $32.280 |
| 50+ | $31.660 |
| 100+ | $31.090 |
| 250+ | $30.530 |
Price for:Each
Minimum: 1
Multiple: 1
$33.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoHG37-060-AA-00
Newark Part No.80AH1934
Product RangeHG37
Technical Datasheet
DC Motor Type-
Supply Voltage VDC12V
Torque Max196mN-m
Power Rating-
Gear Ratio TO: 160
Motor Size39mm
External Length46.5mm
Product RangeHG37
SVHCTo Be Advised
Technical Specifications
DC Motor Type
-
Torque Max
196mN-m
Gear Ratio TO: 1
60
External Length
46.5mm
SVHC
To Be Advised
Supply Voltage VDC
12V
Power Rating
-
Motor Size
39mm
Product Range
HG37
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate