Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoMG16B-060-AB-00
Newark Part No.01AH7300
Product RangeMG16B
Technical Datasheet
37 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $54.280 |
| 10+ | $49.160 |
| 25+ | $48.040 |
| 50+ | $46.930 |
| 100+ | $45.580 |
| 250+ | $44.290 |
Price for:Each
Minimum: 1
Multiple: 1
$54.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoMG16B-060-AB-00
Newark Part No.01AH7300
Product RangeMG16B
Technical Datasheet
DC Motor TypeBrushed
Supply Voltage VDC12V
Torque Max60mN-m
Power Rating-
Gear Ratio TO: 160
Motor Size16mm
External Length-
Product RangeMG16B
SVHCTo Be Advised
Technical Specifications
DC Motor Type
Brushed
Torque Max
60mN-m
Gear Ratio TO: 1
60
External Length
-
SVHC
To Be Advised
Supply Voltage VDC
12V
Power Rating
-
Motor Size
16mm
Product Range
MG16B
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate