Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoSC-1010TB
Newark Part No.26AK5771
Product RangeSC-1000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
1+ | $2.860 |
Price for:Each
Minimum: 1
Multiple: 1
$2.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoSC-1010TB
Newark Part No.26AK5771
Product RangeSC-1000 Series
Technical Datasheet
Product RangeSC-1000 Series
Switch MountingSurface Mount
No. of Switch Positions16 Position
Switching Voltage5VDC
Output CodeBCH
Switching Current100mA
Switch ConstructionSealed
Actuator LevelFlushed
SVHCTo Be Advised
Technical Specifications
Product Range
SC-1000 Series
No. of Switch Positions
16 Position
Output Code
BCH
Switch Construction
Sealed
SVHC
To Be Advised
Switch Mounting
Surface Mount
Switching Voltage
5VDC
Switching Current
100mA
Actuator Level
Flushed
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate