New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Industrial Switches
                      4. Safety Switches
                      5. Emergency Stop Switches / E Stop
                      Print Page

                      FF0126BBCAEA01-WL

                      Emergency Stop Switch, DPST-NC-DB, On-Off, Wire Leaded, 500 mA, 24 V

                      NKK SWITCHES FF0126BBCAEA01-WL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNKK SWITCHES
                      Manufacturer Part NoFF0126BBCAEA01-WL
                      Newark Part No.03AM9179
                      Product RangeFF01 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$44.020
                      10+$44.020
                      25+$44.020
                      50+$44.020
                      100+$44.020
                      250+$44.020
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $44.02
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNKK SWITCHES
                      Manufacturer Part NoFF0126BBCAEA01-WL
                      Newark Part No.03AM9179
                      Product RangeFF01 Series
                      Technical Datasheet

                      Data Sheet

                      Contact ConfigurationDPST-NC-DB
                      Switch OperationOn-Off
                      Switch TerminalsWire Leaded
                      Contact Current Max500mA
                      Contact Voltage AC Nom-
                      Contact Voltage DC Nom24V
                      Pushbutton Actuator StyleMushroom
                      IP RatingIP65
                      Product RangeFF01 Series
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      FF0126BBCAEA01-WL is a low-profile E-stop switch. It is certified by UL, C-UL (UL508) EN60947-5-1, EN60947-5-5. Applications include portable equipment and handheld devices, including compact remote controls (teaching pendants).

                      • DPST pole, latch down circuit
                      • N/C contact point
                      • Red actuator color, arrows actuator legend
                      • Yellow housing, solder lug termination style
                      • 0.5A (DC) current rating, non-Illuminated
                      • Front panel seal structure, gold over silver contact finish
                      • IP65 rated
                      • On-Off circuits
                      • Operating temperature range from -25°C to +60°C

                      Technical Specifications

                      Contact Configuration

                      DPST-NC-DB

                      Switch Terminals

                      Wire Leaded

                      Contact Voltage AC Nom

                      -

                      Pushbutton Actuator Style

                      Mushroom

                      Product Range

                      FF01 Series

                      Switch Operation

                      On-Off

                      Contact Current Max

                      500mA

                      Contact Voltage DC Nom

                      24V

                      IP Rating

                      IP65

                      SVHC

                      No SVHC (17-Dec-2015)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.