Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoLP0115CCKW01C
Newark Part No.10X3330
Product RangeLP01 Series
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $17.480 |
| 10+ | $15.090 |
Price for:Each
Minimum: 1
Multiple: 1
$17.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoLP0115CCKW01C
Newark Part No.10X3330
Product RangeLP01 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeLP01 Series
Panel Cutout Diameter16mm
Contact ConfigurationSPDT
Switch OperationOn-(On)
Pushbutton Actuator StyleRound
Contact Current Max3A
Actuator / Cap ColourRed
Contact Current AC Max3A
Contact Voltage VAC125V
Contact Current DC Max3A
Contact Voltage VDC30V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The LP0115CCKW01C is a short body non-illuminated SPDT Pushbutton Switch with red cap and the switch made of polycarbonate actuator. The smooth and slightly concave surface of cap designed to fit fingertip. Unique design and construction of cap prevents its removal and limits tampering.
- Bushing mounting
- Short body of 0.551" (14mm) conserves behind-panel space
- Combination solder lug and 0.110" quick connect terminals
- UL94V-0 Flammability rating
- -25 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
16mm
Switch Operation
On-(On)
Contact Current Max
3A
Contact Current AC Max
3A
Contact Current DC Max
3A
IP Rating
-
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
-
Product Range
LP01 Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Round
Actuator / Cap Colour
Red
Contact Voltage VAC
125V
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability