Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoM2018TJG01-GA-2A-F
Newark Part No.10X6930
Product RangeM Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoM2018TJG01-GA-2A-F
Newark Part No.10X6930
Product RangeM Series
Technical Datasheet
Switch Operation(On)-Off-(On)
Contact ConfigurationSPDT
IlluminationIlluminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeM Series
Contact Current AC Max100mA
Contact Current Max100mA
Contact Voltage AC Nom28V
Contact Voltage VAC28V
Contact Current DC Max100mA
Contact Voltage DC Nom28V
Contact Voltage VDC28V
Panel Cutout Height15.9mm
Panel Cutout Width12.5mm
Panel Cutout Diameter-
Switch TerminalsSolder Lug
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Switch Operation
(On)-Off-(On)
Illumination
Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
100mA
Contact Voltage AC Nom
28V
Contact Current DC Max
100mA
Contact Voltage VDC
28V
Panel Cutout Width
12.5mm
Switch Terminals
Solder Lug
Contact Configuration
SPDT
Switch Mounting
Panel Mount
Product Range
M Series
Contact Current Max
100mA
Contact Voltage VAC
28V
Contact Voltage DC Nom
28V
Panel Cutout Height
15.9mm
Panel Cutout Diameter
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate