Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoNDFR10H
Newark Part No.10X8742
Product RangeND Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoNDFR10H
Newark Part No.10X8742
Product RangeND Series
Technical Datasheet
Product RangeND Series
Switch MountingThrough Hole
No. of Switch Positions10 Position
Switching Voltage5VDC
Output CodeDecimal
Switching Current100mA
Switch ConstructionSealed
Actuator LevelFlushed
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
ND Series
No. of Switch Positions
10 Position
Output Code
Decimal
Switch Construction
Sealed
SVHC
No SVHC (17-Dec-2015)
Switch Mounting
Through Hole
Switching Voltage
5VDC
Switching Current
100mA
Actuator Level
Flushed
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate