Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoSS12SDH2
Newark Part No.74M4623
Product RangeSS Series
Technical Datasheet
36 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.880 |
Price for:Each
Minimum: 1
Multiple: 1
$1.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoSS12SDH2
Newark Part No.74M4623
Product RangeSS Series
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-None-On
Switch MountingThrough Hole
Product RangeSS Series
Contact Current Max100mA
Contact Voltage AC Max-
Contact Voltage DC Max30V
OrientationHorizontal
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Through Hole
Contact Current Max
100mA
Contact Voltage DC Max
30V
SVHC
No SVHC (16-Jan-2020)
Switch Operation
On-None-On
Product Range
SS Series
Contact Voltage AC Max
-
Orientation
Horizontal
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate