Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoUB15KKW015F-FF
Newark Part No.11X4025
Product RangeUB Series
Technical Datasheet
14 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $12.440 |
Price for:Each
Minimum: 1
Multiple: 1
$12.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoUB15KKW015F-FF
Newark Part No.11X4025
Product RangeUB Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeUB Series
Panel Cutout Diameter-
Contact ConfigurationSPDT
Contact Current Max5A
Switch OperationOn-(On)
Pushbutton Actuator StyleSquare
Actuator / Cap ColourGreen
Contact Current AC Max5A
Contact Voltage VAC250V
Contact Current DC Max5A
Contact Voltage VDC30V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorGreen
Panel Cutout (H x W)16.2mm x 16.2mm
SVHCNo SVHC (15-Jan-2018)
Product Overview
The UB15KKW015F-FF is a low profile SPDT green-illuminated square Pushbutton Switch with cap having green lens and green diffuser. The terminals are made of phosphor bronze with silver-plating and are epoxy sealed to lock out flux, solvents and other contaminants. The latch down mechanism, independent of switching mechanism, gives visible and tactile indication of circuit status.
- Housing construction
- Combination of PCB mountability and short body allows use in compact applications
- UL94V-0 Flammability rating
- -25 to 50°C Operating temperature range
Applications
Industrial
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
-
Contact Current Max
5A
Pushbutton Actuator Style
Square
Contact Current AC Max
5A
Contact Current DC Max
5A
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
16.2mm x 16.2mm
Product Range
UB Series
Contact Configuration
SPDT
Switch Operation
On-(On)
Actuator / Cap Colour
Green
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Illumination Color
Green
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability