Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No02510SS-12P-AT-00
Newark Part No.99Y7366
Product Range02510SS Series
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $13.300 |
5+ | $12.170 |
10+ | $11.050 |
25+ | $10.190 |
50+ | $9.570 |
100+ | $8.980 |
Price for:Each
Minimum: 1
Multiple: 1
$13.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No02510SS-12P-AT-00
Newark Part No.99Y7366
Product Range02510SS Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size25mm
External Depth10mm
Bearing TypeSleeve Bearing
Flow Rate - Imperial2.65CFM
Flow Rate - Metric0.075m³/min
Air Flow - CFM2.65CFM
Noise Rating28.5dBA
Power Rating840mW
Rated Speed13000rpm
Power Connection Type3 Lead Wires
Current Rating70mA
IP Rating-
Air Flow - m3/min0.075m³/min
Product Range02510SS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
25mm
Bearing Type
Sleeve Bearing
Flow Rate - Metric
0.075m³/min
Noise Rating
28.5dBA
Rated Speed
13000rpm
Current Rating
70mA
Air Flow - m3/min
0.075m³/min
SVHC
No SVHC (27-Jun-2018)
Supply Voltage
12VDC
Fan Frame Type
Square
External Depth
10mm
Flow Rate - Imperial
2.65CFM
Air Flow - CFM
2.65CFM
Power Rating
840mW
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
02510SS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability