Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04020VA-12Q-AA-00
Newark Part No.74AJ7112
Product Range04020VA Series
Technical Datasheet
96 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $11.830 |
Price for:Each
Minimum: 1
Multiple: 1
$11.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04020VA-12Q-AA-00
Newark Part No.74AJ7112
Product Range04020VA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM12.4CFM
Noise Rating42dB
Power Rating2.5W
Rated Speed11000rpm
Power Connection Type2 Lead Wires
Current Rating210mA
IP Rating-
IP Rating-
Air Flow - m3/min0.35m³/min
Product Range04020VA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
42dB
Rated Speed
11000rpm
Current Rating
210mA
IP Rating
-
Product Range
04020VA Series
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
12.4CFM
Power Rating
2.5W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
0.35m³/min
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate