Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04020VA-12Q-CA-00
Newark Part No.99Y7375
Product Range04020VA Series
Your Part Number
Technical Datasheet
194 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.080 |
| 5+ | $21.390 |
| 10+ | $19.710 |
| 25+ | $18.420 |
| 50+ | $17.480 |
| 100+ | $17.210 |
| 250+ | $16.930 |
Price for:Each
Minimum: 1
Multiple: 1
$23.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04020VA-12Q-CA-00
Newark Part No.99Y7375
Product Range04020VA Series
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Supply Voltage12VDC
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Flow Rate - Imperial12.36CFM
Bearing TypeBall Bearing
Flow Rate - Metric0.35m³/min
Air Flow - CFM12.36CFM
Noise Rating42dBA
Power Rating1.56W
Rated Speed11000rpm
Power Connection Type2 Lead Wires
Current Rating130mA
IP RatingIP69K
Air Flow - m3/min0.35m³/min
Product Range04020VA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
40mm
Flow Rate - Imperial
12.36CFM
Flow Rate - Metric
0.35m³/min
Noise Rating
42dBA
Rated Speed
11000rpm
Current Rating
130mA
Air Flow - m3/min
0.35m³/min
SVHC
No SVHC (27-Jun-2018)
Voltage Type
DC
Fan Frame Type
Square
External Depth
20mm
Bearing Type
Ball Bearing
Air Flow - CFM
12.36CFM
Power Rating
1.56W
Power Connection Type
2 Lead Wires
IP Rating
IP69K
Product Range
04020VA Series
Technical Docs (1)
Alternatives for 04020VA-12Q-CA-00
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate