Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04020VA-24N-AA-00
Newark Part No.43Y7393
Product Range04020VA Series
Technical Datasheet
38 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $6.130 |
5+ | $6.130 |
10+ | $6.130 |
25+ | $6.130 |
50+ | $6.130 |
100+ | $6.130 |
250+ | $6.130 |
Price for:Each
Minimum: 1
Multiple: 1
$6.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04020VA-24N-AA-00
Newark Part No.43Y7393
Product Range04020VA Series
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Flow Rate - Imperial10.2CFM
Bearing TypeBall Bearing
Flow Rate - Metric0.29m³/min
Air Flow - CFM10.2CFM
Noise Rating31.4dBA
Power Rating1.68W
Rated Speed8500rpm
Power Connection Type2 Lead Wires
Current Rating70mA
IP RatingIP69K
Air Flow - m3/min0.29m³/min
Product Range04020VA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
40mm
Flow Rate - Imperial
10.2CFM
Flow Rate - Metric
0.29m³/min
Noise Rating
31.4dBA
Rated Speed
8500rpm
Current Rating
70mA
Air Flow - m3/min
0.29m³/min
SVHC
No SVHC (27-Jun-2018)
Supply Voltage
24VDC
Fan Frame Type
Square
External Depth
20mm
Bearing Type
Ball Bearing
Air Flow - CFM
10.2CFM
Power Rating
1.68W
Power Connection Type
2 Lead Wires
IP Rating
IP69K
Product Range
04020VA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability