Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04056EA-12S-E6F-A
Newark Part No.63AK1447
Product Range04056EA Series
Technical Datasheet
143 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $32.280 |
5+ | $32.280 |
10+ | $32.280 |
25+ | $32.280 |
50+ | $32.280 |
100+ | $32.280 |
250+ | $32.280 |
Price for:Each
Minimum: 1
Multiple: 1
$32.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04056EA-12S-E6F-A
Newark Part No.63AK1447
Product Range04056EA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth56mm
Bearing TypeBall Bearing
Air Flow - CFM35.3CFM
Noise Rating69.5dB
Power Rating33.6W
Rated Speed-
Power Connection Type8 Lead Wires, PWM Control, Tachometer
Current Rating2.8A
IP Rating-
Air Flow - m3/min1m³/min
Product Range04056EA Series
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
69.5dB
Rated Speed
-
Current Rating
2.8A
Air Flow - m3/min
1m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
56mm
Air Flow - CFM
35.3CFM
Power Rating
33.6W
Power Connection Type
8 Lead Wires, PWM Control, Tachometer
IP Rating
-
Product Range
04056EA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability