New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Cooling & Thermal Management
                                                                                                  3. Fans & Blowers
                                                                                                  4. DC Axial Fans
                                                                                                  Print Page

                                                                                                  05015SS-24R-WT-00

                                                                                                  DC Axial Fan, 24 V, Square, 50 mm, 15 mm, Sleeve Bearing, 14.83 CFM

                                                                                                  Date/Lot Code

                                                                                                  NMB TECHNOLOGIES
                                                                                                  NMB TECHNOLOGIES 05015SS-24R-WT-00
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerNMB TECHNOLOGIES
                                                                                                  Manufacturer Part No05015SS-24R-WT-00
                                                                                                  Newark Part No.99Y7379
                                                                                                  Product Range05015SS Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  76 In Stock

                                                                                                  480 more incoming. You can reserve stock now

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$11.720
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $11.72
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NMB TECHNOLOGIES
                                                                                                  ManufacturerNMB TECHNOLOGIES
                                                                                                  Manufacturer Part No05015SS-24R-WT-00
                                                                                                  Newark Part No.99Y7379
                                                                                                  Product Range05015SS Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Supply Voltage VDC24V
                                                                                                  Supply Voltage24VDC
                                                                                                  Fan Frame TypeSquare
                                                                                                  Voltage TypeDC
                                                                                                  Fan Frame Size50mm
                                                                                                  External Depth15mm
                                                                                                  Bearing TypeSleeve Bearing
                                                                                                  Flow Rate - Imperial14.83CFM
                                                                                                  Flow Rate - Metric0.42m³/min
                                                                                                  Air Flow - CFM14.83CFM
                                                                                                  Noise Rating35.5dBA
                                                                                                  Power Rating2.16W
                                                                                                  Rated Speed6550rpm
                                                                                                  Power Connection Type3 Lead Wires
                                                                                                  Current Rating90mA
                                                                                                  IP Rating-
                                                                                                  Air Flow - m3/min0.42m³/min
                                                                                                  Product Range05015SS Series
                                                                                                  SVHCNo SVHC (27-Jun-2018)

                                                                                                  Product Overview

                                                                                                  05015SS-24R-WT-00 is a DC axial fan.

                                                                                                  • Auto restart motor protection
                                                                                                  • Insulation resistance: 10Mohm or over with a DC500V megger
                                                                                                  • Dielectric withstand voltage is AC 700V 1s
                                                                                                  • Operating allowable ambient temperature range from -10°C to +70°C (non-condensing environment)
                                                                                                  • 40,000hours (L10) expected life at 40°C
                                                                                                  • Plastic (black) UL94V-0 casing/impeller, sleeve bearing
                                                                                                  • UL1061, AWG26, +red, -black, (tach) white lead wires
                                                                                                  • 24V rated voltage, 12.0 to 26.4V operating voltage
                                                                                                  • 0.09A current, 2.16W input power
                                                                                                  • 14.83CFM max air flow, 0.20in H2O max static pressure

                                                                                                  Technical Specifications

                                                                                                  Supply Voltage VDC

                                                                                                  24V

                                                                                                  Fan Frame Type

                                                                                                  Square

                                                                                                  Fan Frame Size

                                                                                                  50mm

                                                                                                  Bearing Type

                                                                                                  Sleeve Bearing

                                                                                                  Flow Rate - Metric

                                                                                                  0.42m³/min

                                                                                                  Noise Rating

                                                                                                  35.5dBA

                                                                                                  Rated Speed

                                                                                                  6550rpm

                                                                                                  Current Rating

                                                                                                  90mA

                                                                                                  Air Flow - m3/min

                                                                                                  0.42m³/min

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2018)

                                                                                                  Supply Voltage

                                                                                                  24VDC

                                                                                                  Voltage Type

                                                                                                  DC

                                                                                                  External Depth

                                                                                                  15mm

                                                                                                  Flow Rate - Imperial

                                                                                                  14.83CFM

                                                                                                  Air Flow - CFM

                                                                                                  14.83CFM

                                                                                                  Power Rating

                                                                                                  2.16W

                                                                                                  Power Connection Type

                                                                                                  3 Lead Wires

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Product Range

                                                                                                  05015SS Series

                                                                                                  Technical Docs (2)

                                                                                                  EOL Notices EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (27-Jun-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.