Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No05125GS-24N-AA-D0
Newark Part No.74AJ7125
Product Range05125GS Series
Technical Datasheet
54 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $14.490 |
Price for:Each
Minimum: 1
Multiple: 1
$14.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No05125GS-24N-AA-D0
Newark Part No.74AJ7125
Product Range05125GS Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage24V
Voltage TypeDC
Fan Frame Size51mm
External Depth25mm
Air Flow - CFM7.1CFM
Air Flow - m3/min-
Noise Rating39dB
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating3.6W
Product Range05125GS Series
IP Rating-
IP Rating-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Blower Type
Centrifugal
Voltage Type
DC
External Depth
25mm
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
3.6W
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Supply Voltage
24V
Fan Frame Size
51mm
Air Flow - CFM
7.1CFM
Noise Rating
39dB
Power Connection Type
2 Lead Wires
Product Range
05125GS Series
IP Rating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate