Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06015SS-12N-AT-00
Newark Part No.22AC3567
Product Range06015SS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $10.550 |
5+ | $9.670 |
10+ | $8.800 |
25+ | $8.110 |
50+ | $7.630 |
100+ | $7.340 |
250+ | $7.060 |
Price for:Each
Minimum: 1
Multiple: 1
$10.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06015SS-12N-AT-00
Newark Part No.22AC3567
Product Range06015SS Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth15mm
Bearing TypeSleeve Bearing
Flow Rate - Imperial22.6CFM
Air Flow - CFM22.6CFM
Flow Rate - Metric0.64m³/min
Noise Rating34dBA
Power Rating2.04W
Rated Speed4200rpm
Power Connection Type3 Lead Wires
Current Rating170mA
IP Rating-
Air Flow - m3/min0.64m³/min
Product Range06015SS Series
Product Overview
- Auto restart/polarity protection
- UL94V-0 casing and impeller
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
60mm
Bearing Type
Sleeve Bearing
Air Flow - CFM
22.6CFM
Noise Rating
34dBA
Rated Speed
4200rpm
Current Rating
170mA
Air Flow - m3/min
0.64m³/min
SVHC
No SVHC (27-Jun-2018)
Supply Voltage
12VDC
Fan Frame Type
Square
External Depth
15mm
Flow Rate - Imperial
22.6CFM
Flow Rate - Metric
0.64m³/min
Power Rating
2.04W
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
06015SS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability