Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06020SA-12T-EA-00
Newark Part No.41AH8009
Product Range06020SA Series
Technical Datasheet
17 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $8.060 |
5+ | $8.060 |
10+ | $8.060 |
25+ | $8.060 |
50+ | $8.060 |
100+ | $8.060 |
250+ | $8.060 |
Price for:Each
Minimum: 1
Multiple: 1
$8.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06020SA-12T-EA-00
Newark Part No.41AH8009
Product Range06020SA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size60mm
External Depth20mm
Bearing TypeBall Bearing
Flow Rate - Imperial30.4CFM
Air Flow - CFM30.4CFM
Flow Rate - Metric0.86m³/min
Noise Rating42.5dBA
Power Rating2.88W
Rated Speed6400rpm
Power Connection Type2 Lead Wires
Current Rating240mA
IP Rating-
Air Flow - m3/min0.86m³/min
Product Range06020SA Series
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Air Flow - CFM
30.4CFM
Noise Rating
42.5dBA
Rated Speed
6400rpm
Current Rating
240mA
Air Flow - m3/min
0.86m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
20mm
Flow Rate - Imperial
30.4CFM
Flow Rate - Metric
0.86m³/min
Power Rating
2.88W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
06020SA Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability