Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025SA-12R-AA-D0
Newark Part No.36AJ4670
Product Range06025SA Series
Technical Datasheet
16 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $18.860 |
5+ | $18.090 |
10+ | $17.790 |
25+ | $16.300 |
50+ | $15.340 |
100+ | $13.780 |
250+ | $12.790 |
Price for:Each
Minimum: 1
Multiple: 1
$18.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025SA-12R-AA-D0
Newark Part No.36AJ4670
Product Range06025SA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM30CFM
Noise Rating38.5dB
Power Rating2.76W
Rated Speed-
Power Connection Type2 Lead Wires
Current Rating230mA
IP Rating-
IP Rating-
Air Flow - m3/min0.85m³/min
Product Range06025SA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
38.5dB
Rated Speed
-
Current Rating
230mA
IP Rating
-
Product Range
06025SA Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
30CFM
Power Rating
2.76W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
0.85m³/min
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate