Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06920GA-12N-AA-00
Newark Part No.74AJ7144
Product Range06920GA Series
Technical Datasheet
465 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $13.000 |
Price for:Each
Minimum: 1
Multiple: 1
$13.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06920GA-12N-AA-00
Newark Part No.74AJ7144
Product Range06920GA Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage12V
Voltage TypeDC
Fan Frame Size69mm
External Depth20mm
Air Flow - CFM7.1CFM
Air Flow - m3/min0.2m³/min
Noise Rating33dB
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating3W
Product Range06920GA Series
IP Rating-
IP Rating-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Blower Type
Centrifugal
Voltage Type
DC
External Depth
20mm
Air Flow - m3/min
0.2m³/min
Bearing Type
Ball Bearing
Power Rating
3W
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Supply Voltage
12V
Fan Frame Size
69mm
Air Flow - CFM
7.1CFM
Noise Rating
33dB
Power Connection Type
2 Lead Wires
Product Range
06920GA Series
IP Rating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate