Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No07530GA-12M-AA-00
Newark Part No.36AJ4684
Product Range07530GA Series
Your Part Number
408 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.280 |
| 5+ | $24.020 |
| 10+ | $21.770 |
| 25+ | $20.080 |
| 50+ | $19.090 |
| 100+ | $18.120 |
| 250+ | $17.270 |
Price for:Each
Minimum: 1
Multiple: 1
$26.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No07530GA-12M-AA-00
Newark Part No.36AJ4684
Product Range07530GA Series
Technical Datasheet
Blower Type-
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size75mm
External Depth30mm
Air Flow - CFM10.5CFM
Air Flow - m3/min0.3m³/min
Noise Rating38.5dB
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating3.48W
Product Range07530GA Series
IP Rating-
IP Rating-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Blower Type
-
Voltage Type
DC
External Depth
30mm
Air Flow - m3/min
0.3m³/min
Bearing Type
Ball Bearing
Power Rating
3.48W
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Supply Voltage
12VDC
Fan Frame Size
75mm
Air Flow - CFM
10.5CFM
Noise Rating
38.5dB
Power Connection Type
2 Lead Wires
Product Range
07530GA Series
IP Rating
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
