Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08028GS-12N-AA-00
Newark Part No.74AJ7156
Product Range08028GS Series
Your Part Number
444 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.010 |
| 5+ | $27.410 |
| 10+ | $26.810 |
| 25+ | $25.310 |
| 50+ | $24.420 |
| 100+ | $22.610 |
| 250+ | $21.230 |
Price for:Each
Minimum: 1
Multiple: 1
$28.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08028GS-12N-AA-00
Newark Part No.74AJ7156
Product Range08028GS Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size80mm
External Depth28mm
Air Flow - CFM16.95CFM
Air Flow - m3/min0.48m³/min
Noise Rating40dB
Bearing TypeSleeve Bearing
Power Connection Type2 Lead Wires
Power Rating4.32W
Product Range08028GS Series
IP Rating-
IP Rating-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Blower Type
Centrifugal
Voltage Type
DC
External Depth
28mm
Air Flow - m3/min
0.48m³/min
Bearing Type
Sleeve Bearing
Power Rating
4.32W
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Supply Voltage
12VDC
Fan Frame Size
80mm
Air Flow - CFM
16.95CFM
Noise Rating
40dB
Power Connection Type
2 Lead Wires
Product Range
08028GS Series
IP Rating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
