Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08080EA-12S-E6D-2
Newark Part No.63AK1453
Product Range08080EA Series
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $68.900 |
5+ | $68.900 |
10+ | $68.900 |
25+ | $68.900 |
50+ | $68.900 |
100+ | $68.900 |
Price for:Each
Minimum: 1
Multiple: 1
$68.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08080EA-12S-E6D-2
Newark Part No.63AK1453
Product Range08080EA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth80mm
Bearing TypeBall Bearing
Air Flow - CFM141CFM
Noise Rating79dB
Power Rating118W
Rated Speed-
Power Connection Type8 Lead Wires, PWM Control, Tachometer
Current Rating9.8A
IP Rating-
Air Flow - m3/min3.99m³/min
Product Range08080EA Series
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
79dB
Rated Speed
-
Current Rating
9.8A
Air Flow - m3/min
3.99m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
80mm
Air Flow - CFM
141CFM
Power Rating
118W
Power Connection Type
8 Lead Wires, PWM Control, Tachometer
IP Rating
-
Product Range
08080EA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability