Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09225SA-12L-EA-D0
Newark Part No.74AJ7183
Product Range09225SA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Quantity | Price |
---|---|
1+ | $12.300 |
5+ | $12.040 |
10+ | $11.770 |
25+ | $11.100 |
50+ | $10.700 |
100+ | $9.890 |
250+ | $9.290 |
Price for:Each
Minimum: 1
Multiple: 1
$12.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09225SA-12L-EA-D0
Newark Part No.74AJ7183
Product Range09225SA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM39.9CFM
Noise Rating25dB
Power Rating1.2W
Rated Speed2400rpm
Power Connection Type2 Lead Wires
Current Rating100mA
IP Rating-
IP Rating-
Air Flow - m3/min1.13m³/min
Product Range09225SA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
25dB
Rated Speed
2400rpm
Current Rating
100mA
IP Rating
-
Product Range
09225SA Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
39.9CFM
Power Rating
1.2W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
1.13m³/min
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate