Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09225SE-12Q-FT-DW
Newark Part No.32AK5272
Product Range09225SE Series
Technical Datasheet
32 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.410 |
5+ | $9.410 |
10+ | $9.410 |
25+ | $9.410 |
50+ | $9.410 |
100+ | $9.410 |
Price for:Each
Minimum: 1
Multiple: 1
$9.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09225SE-12Q-FT-DW
Newark Part No.32AK5272
Product Range09225SE Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM65CFM
Noise Rating40dB
Power Rating3W
Rated Speed3900rpm
Power Connection Type3 Lead Wires
Current Rating250mA
IP RatingIP55
Air Flow - m3/min1.84m³/min
Product Range09225SE Series
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
40dB
Rated Speed
3900rpm
Current Rating
250mA
Air Flow - m3/min
1.84m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
65CFM
Power Rating
3W
Power Connection Type
3 Lead Wires
IP Rating
IP55
Product Range
09225SE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability