Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09225SS-12Q-AT-D0
Newark Part No.22AC3577
Product Range09225SS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 50+ | $11.530 |
| 100+ | $11.110 |
| 250+ | $10.750 |
Price for:Each
Minimum: 65
Multiple: 65
$749.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09225SS-12Q-AT-D0
Newark Part No.22AC3577
Product Range09225SS Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeSleeve Bearing
Flow Rate - Imperial64.92CFM
Flow Rate - Metric1.84m³/min
Air Flow - CFM64.92CFM
Noise Rating40dBA
Power Rating3.36W
Rated Speed3900rpm
Power Connection Type3 Lead Wires
Current Rating280mA
IP Rating-
Air Flow - m3/min1.84m³/min
Product Range09225SS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
92mm
Bearing Type
Sleeve Bearing
Flow Rate - Metric
1.84m³/min
Noise Rating
40dBA
Rated Speed
3900rpm
Current Rating
280mA
Air Flow - m3/min
1.84m³/min
SVHC
No SVHC (27-Jun-2018)
Supply Voltage
12VDC
Fan Frame Type
Square
External Depth
25mm
Flow Rate - Imperial
64.92CFM
Air Flow - CFM
64.92CFM
Power Rating
3.36W
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
09225SS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability