New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Healthcare
                            • Robotics
                              • Industrial Automation
                                • Soluciones de fabricantes de equipos originales (OEM)
                                  • EV Charging
                                    • Transportation
                                      • Internet of Things
                                        • Artificial Intelligence
                                          • Maintenance & Safety
                                            • Wireless
                                              • Sensing
                                                • Power Management
                                                  • Embedded Hub
                                                    • 3D Printing Solutions
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Cooling & Thermal Management
                                                                                                  3. Fans & Blowers
                                                                                                  4. DC Axial Fans
                                                                                                  Print Page

                                                                                                  09225VA-24Q-CA-00

                                                                                                  DC Axial Fan, 24 V, Square, 92 mm, 25 mm, Ball Bearing, 96.41 CFM

                                                                                                  Date/Lot Code

                                                                                                  NMB TECHNOLOGIES 09225VA-24Q-CA-00
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerNMB TECHNOLOGIES
                                                                                                  Manufacturer Part No09225VA-24Q-CA-00
                                                                                                  Newark Part No.99Y7384
                                                                                                  Product Range09225VA Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  113 In Stock

                                                                                                  270 more incoming. You can reserve stock now

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$33.840
                                                                                                  5+$31.340
                                                                                                  10+$28.850
                                                                                                  25+$26.950
                                                                                                  50+$26.100
                                                                                                  100+$25.250
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $33.84
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ManufacturerNMB TECHNOLOGIES
                                                                                                  Manufacturer Part No09225VA-24Q-CA-00
                                                                                                  Newark Part No.99Y7384
                                                                                                  Product Range09225VA Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Supply Voltage VDC24V
                                                                                                  Fan Frame TypeSquare
                                                                                                  Voltage TypeDC
                                                                                                  Supply Voltage24VDC
                                                                                                  Fan Frame Size92mm
                                                                                                  External Depth25mm
                                                                                                  Bearing TypeBall Bearing
                                                                                                  Flow Rate - Imperial96.41CFM
                                                                                                  Air Flow - CFM96.41CFM
                                                                                                  Flow Rate - Metric2.73m³/min
                                                                                                  Noise Rating51dBA
                                                                                                  Power Rating9.12W
                                                                                                  Rated Speed5600rpm
                                                                                                  Power Connection Type2 Lead Wires
                                                                                                  Current Rating380mA
                                                                                                  IP RatingIP69K
                                                                                                  Air Flow - m3/min2.73m³/min
                                                                                                  Product Range09225VA Series
                                                                                                  SVHCNo SVHC (27-Jun-2018)

                                                                                                  Technical Specifications

                                                                                                  Supply Voltage VDC

                                                                                                  24V

                                                                                                  Voltage Type

                                                                                                  DC

                                                                                                  Fan Frame Size

                                                                                                  92mm

                                                                                                  Bearing Type

                                                                                                  Ball Bearing

                                                                                                  Air Flow - CFM

                                                                                                  96.41CFM

                                                                                                  Noise Rating

                                                                                                  51dBA

                                                                                                  Rated Speed

                                                                                                  5600rpm

                                                                                                  Current Rating

                                                                                                  380mA

                                                                                                  Air Flow - m3/min

                                                                                                  2.73m³/min

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2018)

                                                                                                  Fan Frame Type

                                                                                                  Square

                                                                                                  Supply Voltage

                                                                                                  24VDC

                                                                                                  External Depth

                                                                                                  25mm

                                                                                                  Flow Rate - Imperial

                                                                                                  96.41CFM

                                                                                                  Flow Rate - Metric

                                                                                                  2.73m³/min

                                                                                                  Power Rating

                                                                                                  9.12W

                                                                                                  Power Connection Type

                                                                                                  2 Lead Wires

                                                                                                  IP Rating

                                                                                                  IP69K

                                                                                                  Product Range

                                                                                                  09225VA Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.