Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09533GA-12K-AA-00
Newark Part No.43Y7666
Product Range09533GA Series
Technical Datasheet
12 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $22.440 |
Price for:Each
Minimum: 1
Multiple: 1
$22.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09533GA-12K-AA-00
Newark Part No.43Y7666
Product Range09533GA Series
Technical Datasheet
Blower Type-
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size95mm
External Depth33mm
Air Flow - CFM20.4CFM
Air Flow - m3/min0.58m³/min
Noise Rating47.5dB
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating4.8W
Product Range09533GA Series
IP Rating-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Blower Type
-
Voltage Type
DC
External Depth
33mm
Air Flow - m3/min
0.58m³/min
Bearing Type
Ball Bearing
Power Rating
4.8W
IP Rating
-
Supply Voltage
12VDC
Fan Frame Size
95mm
Air Flow - CFM
20.4CFM
Noise Rating
47.5dB
Power Connection Type
2 Lead Wires
Product Range
09533GA Series
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability