Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09533GA-12M-AA-00
Newark Part No.36AJ4707
Product Range09533GA Series
Your Part Number
178 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.840 |
| 5+ | $28.340 |
| 10+ | $25.840 |
| 25+ | $24.420 |
| 50+ | $23.010 |
| 100+ | $22.230 |
Price for:Each
Minimum: 1
Multiple: 1
$30.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09533GA-12M-AA-00
Newark Part No.36AJ4707
Product Range09533GA Series
Technical Datasheet
Blower Type-
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size95mm
External Depth33mm
Air Flow - CFM28.6CFM
Air Flow - m3/min0.81m³/min
Noise Rating54.5dB
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating12.4W
Product Range09533GA Series
IP Rating-
IP Rating-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Blower Type
-
Voltage Type
DC
External Depth
33mm
Air Flow - m3/min
0.81m³/min
Bearing Type
Ball Bearing
Power Rating
12.4W
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Supply Voltage
12VDC
Fan Frame Size
95mm
Air Flow - CFM
28.6CFM
Noise Rating
54.5dB
Power Connection Type
2 Lead Wires
Product Range
09533GA Series
IP Rating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
