Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No14539GA-12N-AA-00
Newark Part No.74AJ7921
Product Range14539GA
Technical Datasheet
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $75.860 |
5+ | $73.110 |
10+ | $70.380 |
25+ | $68.180 |
50+ | $64.530 |
100+ | $60.500 |
250+ | $59.770 |
Price for:Each
Minimum: 1
Multiple: 1
$75.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No14539GA-12N-AA-00
Newark Part No.74AJ7921
Product Range14539GA
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size145mm
External Depth39mm
Air Flow - CFM51.21CFM
Air Flow - m3/min1.45m³/min
Noise Rating54.5dB
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating15W
Product Range14539GA
IP Rating-
IP Rating-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Blower Type
Centrifugal
Voltage Type
DC
External Depth
39mm
Air Flow - m3/min
1.45m³/min
Bearing Type
Ball Bearing
Power Rating
15W
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Supply Voltage
12VDC
Fan Frame Size
145mm
Air Flow - CFM
51.21CFM
Noise Rating
54.5dB
Power Connection Type
2 Lead Wires
Product Range
14539GA
IP Rating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate