Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No15050VA-24R-GA-00
Newark Part No.99Y7387
Product Range15050VA Series
Technical Datasheet
30 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $118.510 |
5+ | $109.370 |
10+ | $100.250 |
25+ | $96.650 |
50+ | $93.050 |
Price for:Each
Minimum: 1
Multiple: 1
$118.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No15050VA-24R-GA-00
Newark Part No.99Y7387
Product Range15050VA Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeRectangular with Rounded Ends
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size150mm
External Depth50mm
Bearing TypeBall Bearing
Flow Rate - Imperial346.08CFM
Air Flow - CFM346.08CFM
Flow Rate - Metric9.8m³/min
Noise Rating68dBA
Power Rating43.2W
Rated Speed4600rpm
Power Connection Type2 Lead Wires
Current Rating1.8A
IP RatingIP69K
Air Flow - m3/min9.8m³/min
Product Range15050VA Series
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
150mm
Bearing Type
Ball Bearing
Air Flow - CFM
346.08CFM
Noise Rating
68dBA
Rated Speed
4600rpm
Current Rating
1.8A
Air Flow - m3/min
9.8m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Rectangular with Rounded Ends
Voltage Type
DC
External Depth
50mm
Flow Rate - Imperial
346.08CFM
Flow Rate - Metric
9.8m³/min
Power Rating
43.2W
Power Connection Type
2 Lead Wires
IP Rating
IP69K
Product Range
15050VA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability