Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No15050VA-48R-GA-00
Newark Part No.99Y7388
Product Range15050VA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 25+ | $97.130 |
| 50+ | $93.530 |
Price for:Each
Minimum: 30
Multiple: 10
$2,913.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No15050VA-48R-GA-00
Newark Part No.99Y7388
Product Range15050VA Series
Technical Datasheet
Supply Voltage VDC48V
Supply Voltage48VDC
Voltage TypeDC
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size150mm
External Depth50mm
Bearing TypeBall Bearing
Flow Rate - Imperial346.08CFM
Air Flow - CFM346.08CFM
Flow Rate - Metric9.8m³/min
Noise Rating68dBA
Power Rating43.2W
Rated Speed4600rpm
Power Connection Type2 Lead Wires
Current Rating900mA
IP RatingIP69K
Air Flow - m3/min9.8m³/min
Product Range15050VA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
48V
Voltage Type
DC
Fan Frame Size
150mm
Bearing Type
Ball Bearing
Air Flow - CFM
346.08CFM
Noise Rating
68dBA
Rated Speed
4600rpm
Current Rating
900mA
Air Flow - m3/min
9.8m³/min
SVHC
No SVHC (27-Jun-2018)
Supply Voltage
48VDC
Fan Frame Type
Rectangular with Rounded Ends
External Depth
50mm
Flow Rate - Imperial
346.08CFM
Flow Rate - Metric
9.8m³/min
Power Rating
43.2W
Power Connection Type
2 Lead Wires
IP Rating
IP69K
Product Range
15050VA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate