Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No17250VA-24P-EA-00
Newark Part No.49AJ4668
Product Range17250VA Series
Your Part Number
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $111.750 |
| 5+ | $103.180 |
| 10+ | $94.620 |
| 25+ | $91.110 |
| 50+ | $87.600 |
Price for:Each
Minimum: 1
Multiple: 1
$111.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No17250VA-24P-EA-00
Newark Part No.49AJ4668
Product Range17250VA Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth50mm
Bearing TypeBall Bearing
Air Flow - CFM282CFM
Noise Rating56dB
Power Rating26.4W
Rated Speed3750rpm
Power Connection Type4 Lead Wires
Current Rating1.1A
IP RatingIP69K
Air Flow - m3/min8m³/min
Product Range17250VA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
56dB
Rated Speed
3750rpm
Current Rating
1.1A
Air Flow - m3/min
8m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Circular
External Depth
50mm
Air Flow - CFM
282CFM
Power Rating
26.4W
Power Connection Type
4 Lead Wires
IP Rating
IP69K
Product Range
17250VA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability