Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No17250VA-24R-GA-00
Newark Part No.99Y7389
Product Range17250VA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price |
---|---|
25+ | $97.230 |
50+ | $93.620 |
Price for:Each
Minimum: 30
Multiple: 10
$2,916.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No17250VA-24R-GA-00
Newark Part No.99Y7389
Product Range17250VA Series
Technical Datasheet
Supply Voltage VDC24V
Voltage TypeDC
Fan Frame TypeCircular
Supply Voltage24VDC
Fan Frame Size172mm
External Depth50mm
Flow Rate - Imperial346.08CFM
Bearing TypeBall Bearing
Flow Rate - Metric9.8m³/min
Air Flow - CFM346.08CFM
Noise Rating62dBA
Power Rating43.2W
Rated Speed4600rpm
Power Connection Type2 Lead Wires
Current Rating1.8A
IP RatingIP69K
Air Flow - m3/min9.8m³/min
Product Range17250VA Series
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Circular
Fan Frame Size
172mm
Flow Rate - Imperial
346.08CFM
Flow Rate - Metric
9.8m³/min
Noise Rating
62dBA
Rated Speed
4600rpm
Current Rating
1.8A
Air Flow - m3/min
9.8m³/min
SVHC
No SVHC (27-Jun-2018)
Voltage Type
DC
Supply Voltage
24VDC
External Depth
50mm
Bearing Type
Ball Bearing
Air Flow - CFM
346.08CFM
Power Rating
43.2W
Power Connection Type
2 Lead Wires
IP Rating
IP69K
Product Range
17250VA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate