Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No17250VE-48R-GU-01
Newark Part No.77AK3472
Your Part Number
10 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $122.590 | $61.250 |
| 5+ | $117.240 | $61.250 |
| 10+ | $111.900 | $61.250 |
| 25+ | $110.560 | $61.250 |
| 50+ | $104.550 | $61.250 |
| 100+ | $102.550 | $61.250 |
Price for:Each
Minimum: 1
Multiple: 1
$61.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No17250VE-48R-GU-01
Newark Part No.77AK3472
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeCircular
Fan Frame Size172.7mm
External Depth50.8mm
Bearing TypeBall Bearing
Air Flow - CFM346CFM
Noise Rating62dB
Power Rating52.8W
Rated Speed4600rpm
Power Connection Type4 Lead Wires
Current Rating1.1A
IP RatingIP68
Air Flow - m3/min9.8m³/min
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
172.7mm
Bearing Type
Ball Bearing
Noise Rating
62dB
Rated Speed
4600rpm
Current Rating
1.1A
Air Flow - m3/min
9.8m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Circular
External Depth
50.8mm
Air Flow - CFM
346CFM
Power Rating
52.8W
Power Connection Type
4 Lead Wires
IP Rating
IP68
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
