Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No17PY-Z455-99VS
Newark Part No.25R3876
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
5+ | $59.540 |
Price for:Each
Minimum: 10
Multiple: 10
$595.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No17PY-Z455-99VS
Newark Part No.25R3876
Technical Datasheet
Coil Type-
No. of PhasesTwo Phase
Torque Max330mN-m
Resistance7.3ohm
Current Rating800mA
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Coil Type
-
Torque Max
330mN-m
Current Rating
800mA
SVHC
No SVHC (27-Jun-2018)
No. of Phases
Two Phase
Resistance
7.3ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate