Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No17PY-Z858-99VS
Newark Part No.25R3880
Product Range17PY-Z Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $68.840 |
Price for:Each
Minimum: 10
Multiple: 10
$688.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No17PY-Z858-99VS
Newark Part No.25R3880
Product Range17PY-Z Series
Technical Datasheet
Stepper Motor TypeDual Shaft, Hybrid
Motor Size42mm
Coil TypeUnipolar
No. of PhasesTwo Phase
Step Angle0.9°
Torque Max260mN-m
Resistance7.4ohm
Current Rating750mA
Voltage Rating Max24VDC
No. of Wires6
External Length40mm
Shaft Diameter5mm
Product Range17PY-Z Series
Shaft Length20mm
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Stepper Motor Type
Dual Shaft, Hybrid
Coil Type
Unipolar
Step Angle
0.9°
Resistance
7.4ohm
Voltage Rating Max
24VDC
External Length
40mm
Product Range
17PY-Z Series
SVHC
No SVHC (27-Jun-2018)
Motor Size
42mm
No. of Phases
Two Phase
Torque Max
260mN-m
Current Rating
750mA
No. of Wires
6
Shaft Diameter
5mm
Shaft Length
20mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate