New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Motors & Motor Controls
                      5. Electric Motors
                      6. Stepper Motors
                      Print Page

                      23KM-K066-00V

                      Stepper Motor, Standard Hybrid, Single Shaft, Hybrid, 56.4 mm, Unipolar, 1.8 °, 900 mN-m, 1 A

                      NMB TECHNOLOGIES 23KM-K066-00V
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNMB TECHNOLOGIES
                      Manufacturer Part No23KM-K066-00V
                      Newark Part No.25R3932
                      Product Range23KM-K Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 18 week(s)
                      QuantityPrice
                      10+$84.770
                      25+$83.260
                      50+$81.740
                      100+$80.530
                      Price for:Each
                      Minimum: 10
                      Multiple: 10
                      $847.70
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNMB TECHNOLOGIES
                      Manufacturer Part No23KM-K066-00V
                      Newark Part No.25R3932
                      Product Range23KM-K Series
                      Technical Datasheet

                      Data Sheet

                      Stepper Motor TypeSingle Shaft, Hybrid
                      Motor Size56.4mm
                      Coil TypeUnipolar
                      No. of PhasesSingle Phase
                      Step Angle1.8°
                      Resistance7ohm
                      Torque Max900mN-m
                      Current Rating1A
                      Voltage Rating Max24VDC
                      No. of Wires6
                      External Length54mm
                      Shaft Diameter6.35mm
                      Product Range23KM-K Series
                      Shaft Length25mm
                      SVHCNo SVHC (27-Jun-2018)

                      Technical Specifications

                      Stepper Motor Type

                      Single Shaft, Hybrid

                      Coil Type

                      Unipolar

                      Step Angle

                      1.8°

                      Torque Max

                      900mN-m

                      Voltage Rating Max

                      24VDC

                      External Length

                      54mm

                      Product Range

                      23KM-K Series

                      SVHC

                      No SVHC (27-Jun-2018)

                      Motor Size

                      56.4mm

                      No. of Phases

                      Single Phase

                      Resistance

                      7ohm

                      Current Rating

                      1A

                      No. of Wires

                      6

                      Shaft Diameter

                      6.35mm

                      Shaft Length

                      25mm

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.