Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No23KM-K244-99V
Newark Part No.25R3888
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $86.100 |
Price for:Each
Minimum: 10
Multiple: 10
$861.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No23KM-K244-99V
Newark Part No.25R3888
Technical Datasheet
Coil Type-
No. of PhasesTwo Phase
Resistance0.6ohm
Torque Max420mN-m
Current Rating2.9A
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Coil Type
-
Resistance
0.6ohm
Current Rating
2.9A
SVHC
No SVHC (27-Jun-2018)
No. of Phases
Two Phase
Torque Max
420mN-m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate