Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No29SM-K035-00V
Newark Part No.25R3899
Product Range29SM-K Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $120.760 |
Price for:Each
Minimum: 10
Multiple: 10
$1,207.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No29SM-K035-00V
Newark Part No.25R3899
Product Range29SM-K Series
Technical Datasheet
Stepper Motor TypeSingle Shaft, Hybrid
Motor Size-
Coil TypeUnipolar
Step Angle1.8°
No. of PhasesSingle Phase
Torque Max900mN-m
Resistance1.55ohm
Current Rating2.2A
Voltage Rating Max24VDC
No. of Wires6
External Length55.5mm
Shaft Diameter8mm
Product Range29SM-K Series
Shaft Length25mm
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Stepper Motor Type
Single Shaft, Hybrid
Coil Type
Unipolar
No. of Phases
Single Phase
Resistance
1.55ohm
Voltage Rating Max
24VDC
External Length
55.5mm
Product Range
29SM-K Series
SVHC
No SVHC (27-Jun-2018)
Motor Size
-
Step Angle
1.8°
Torque Max
900mN-m
Current Rating
2.2A
No. of Wires
6
Shaft Diameter
8mm
Shaft Length
25mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate