New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. AC Axial Fans
                      Print Page

                      3115FS-12T-B10-A00

                      AC Axial Fan, 115V, Square, 80 mm, 38 mm, Ball Bearing, 22 CFM

                      Date/Lot Code

                      NMB TECHNOLOGIES 3115FS-12T-B10-A00
                      NMB TECHNOLOGIES 3115FS-12T-B10-A00
                      NMB TECHNOLOGIES 3115FS-12T-B10-A00
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNMB TECHNOLOGIES
                      Manufacturer Part No3115FS-12T-B10-A00
                      Newark Part No.70K9917
                      Product Range3115FS Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerNMB TECHNOLOGIES
                      Manufacturer Part No3115FS-12T-B10-A00
                      Newark Part No.70K9917
                      Product Range3115FS Series
                      Technical Datasheet

                      Data Sheet

                      Nominal Rated Voltage AC115V
                      Fan Frame TypeSquare
                      Fan Frame Size80mm
                      External Depth38mm
                      Bearing TypeBall Bearing
                      Air Flow - CFM22CFM
                      Noise Rating36dBA
                      Power Rating6W
                      Rated Speed2100rpm
                      Power Connection Type2 Lead Wires
                      Current Rating87mA
                      IP Rating-
                      Air Flow - m3/min0.62m³/min
                      Product Range3115FS Series
                      SVHCNo SVHC (27-Jun-2018)

                      Alternatives for 3115FS-12T-B10-A00

                      8 Products Found

                      Product Overview

                      The 3115FS-12T-B10-A00 is a 115VAC Axial Fan with a ball bearing and UL94V-0 reinforced plastic impeller. This 3115FS series standard flange AC fan comes with an aluminum casing, impedance protection shaded pole induction motor and the power connection is via UL3266 22AWG leaded wire cable. the direction of rotation is counter clockwise direction and air out over struts.

                      • 10MΩ or over with a 500VDC Megger Insulation resistance
                      • 700VAC at 1s Dielectric withstand voltage
                      • -10 to 70°C Operating temperature range

                      Technical Specifications

                      Nominal Rated Voltage AC

                      115V

                      Fan Frame Size

                      80mm

                      Bearing Type

                      Ball Bearing

                      Noise Rating

                      36dBA

                      Rated Speed

                      2100rpm

                      Current Rating

                      87mA

                      Air Flow - m3/min

                      0.62m³/min

                      SVHC

                      No SVHC (27-Jun-2018)

                      Fan Frame Type

                      Square

                      External Depth

                      38mm

                      Air Flow - CFM

                      22CFM

                      Power Rating

                      6W

                      Power Connection Type

                      2 Lead Wires

                      IP Rating

                      -

                      Product Range

                      3115FS Series

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.