AC Axial Fans:
671 Products FoundView
Buyer
Engineer
Manufacturer
Nominal Rated Voltage AC
Fan Frame Type
TVS Polarity
Reverse Standoff Voltage
Fan Frame Size
External Depth
Clamping Voltage Max
Bearing Type
Diode Case Style
Flow Rate - Metric
No. of Pins
Air Flow - CFM
Minimum Breakdown Voltage
Noise Rating
Maximum Breakdown Voltage
Power Rating
Peak Pulse Power Dissipation
Rated Speed
Operating Temperature Max
Power Connection Type
Current Rating
Diode Mounting
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $252.040 5+ $245.740 10+ $239.450 25+ $226.840 50+ $214.240 | Min: 1 / Mult: 1 | 115V | Square | - | - | 200mm | 80mm | - | Ball Bearing | - | - | - | 544.5CFM | - | 59dBA | - | 80W | - | 2800rpm | - | Terminals | 70mA | - | IP44 | - | 15.417m³/min | - | W2E200 Series | |||||
Each | 1+ $62.280 5+ $60.860 10+ $59.430 25+ $56.590 50+ $53.750 More Pricing... | Min: 1 / Mult: 1 | 115V | Square | - | - | 119mm | 38mm | - | Sleeve Bearing | - | - | - | 106CFM | - | 50dBA | - | 18W | - | - | - | 2 Lead Wires | - | - | IP20 | - | 2.97m³/min | - | 4000X Series | |||||
Each | 1+ $25.040 10+ $24.080 | Min: 1 / Mult: 1 | 115V | Square | - | - | 119mm | 38.5mm | - | Sleeve Bearing | - | - | - | 115CFM | - | 49dBA | - | 20W | - | 3100rpm | - | Terminals | 240mA | - | - | - | 3.25m³/min | - | Multicomp Pro Axial Fans | |||||
Each | 1+ $24.430 10+ $23.490 | Min: 1 / Mult: 1 | 220V to 240V | Square | - | - | 119mm | 38.5mm | - | Sleeve Bearing | - | - | - | 115CFM | - | 49dBA | - | 21W | - | 2700rpm | - | Terminals | 140mA | - | - | - | 3.25m³/min | - | Multicomp Pro AC Axial Fans | |||||
Each | 1+ $83.990 10+ $80.670 | Min: 1 / Mult: 1 | 220V to 240V | Rectangular with Rounded Ends | - | - | 172mm | 51mm | - | Precision Ball Bearing | - | - | - | 239CFM | - | 58dBA | - | 26W | - | 2800rpm | - | Terminals | 110mA | - | - | - | 6.77m³/min | - | Multicomp Pro AC Axial Fans | |||||
Each | 1+ $395.040 5+ $385.520 10+ $375.990 25+ $356.940 50+ $337.880 | Min: 1 / Mult: 1 | 400V | Circular | - | - | 250mm | 85mm | - | - | - | - | - | 992.34CFM | - | 75dBA | - | 160W | - | 2950rpm | - | 7 Lead Wires | 260mA | - | IP44 | - | 30.75m³/min | - | A2D Series | |||||
Each | 1+ $118.400 5+ $115.440 10+ $112.470 25+ $106.560 50+ $100.630 More Pricing... | Min: 1 / Mult: 1 | 230V | Square | - | - | 135mm | 38mm | - | Ball Bearing | - | - | - | 138.3CFM | - | 46dBA | - | 30W | - | 2700rpm | - | 2 Lead Wires | - | - | IP20 | - | 3.917m³/min | - | 5600 Series | |||||
Each | 1+ $226.650 5+ $220.990 10+ $215.320 25+ $203.980 50+ $192.660 More Pricing... | Min: 1 / Mult: 1 | 230V | Circular | - | - | 172mm | 51mm | - | Ball Bearing | - | - | - | 294.2CFM | - | 58dBA | - | 29W | - | 3300rpm | - | 2 Lead Wires | 120mA | - | IP20 | - | 8.33m³/min | - | W2E143 Series | |||||
Each | 1+ $86.320 5+ $84.170 10+ $82.010 25+ $77.680 50+ $73.370 More Pricing... | Min: 1 / Mult: 1 | 115V | Square | - | - | 92mm | 38mm | - | Ball Bearing | - | - | - | 52.4CFM | - | 42dBA | - | 11W | - | 3200rpm | - | 2 Lead Wires | - | - | IP54, IP68 | - | 1.47m³/min | - | 3000 Series | |||||
Each | 1+ $433.810 5+ $416.360 10+ $378.960 20+ $331.590 | Min: 1 / Mult: 1 | 115V | Circular | - | - | 162mm | 38.1mm | - | Ball Bearing | - | - | - | 102CFM | - | 38dBA | - | - | - | 1650rpm | - | Power Cord | 190mA | - | - | - | 2.88m³/min | - | Compact Axial Fan Series | |||||
Each | 1+ $151.390 5+ $147.610 10+ $143.820 25+ $136.260 50+ $128.690 More Pricing... | Min: 1 / Mult: 1 | 230V | Circular | - | - | 172mm | 38mm | - | Ball Bearing | - | - | - | 230CFM | - | 57dBA | - | 28W | - | 3350rpm | - | Terminals | 130mA | - | IP22 | - | 6.51m³/min | - | W2E142 Series | |||||
Each | 1+ $53.070 5+ $51.750 10+ $50.420 25+ $47.760 50+ $45.110 More Pricing... | Min: 1 / Mult: 1 | 115V | Square | - | - | 80mm | 38mm | - | Sleeve Bearing | - | - | - | 35.9CFM | - | 34dBA | - | 11W | - | 3200rpm | - | 2 Lead Wires | - | - | IP20 | - | 1.017m³/min | - | 8000 N Series | |||||
Each | 1+ $65.930 5+ $65.590 10+ $65.250 25+ $64.910 50+ $64.570 More Pricing... | Min: 1 / Mult: 1 | 230V | Circular | - | - | 108mm | 37mm | - | Ball Bearing | - | - | - | 73.45CFM | - | 42dBA | - | 19W | - | 2600rpm | - | 2 Lead Wires | - | - | IP20 | - | 2.09m³/min | - | 4600 Series | |||||
Each | 1+ $421.680 5+ $411.150 10+ $400.600 25+ $379.520 | Min: 1 / Mult: 1 | 230V / 400V | Circular | - | - | 250mm | 82.5mm | - | Ball Bearing | - | - | - | - | - | - | - | 150W | - | 2900rpm | - | Terminals | 220mA | - | IP54 | - | - | - | A Series | |||||
Each | 1+ $245.880 5+ $241.840 10+ $237.800 25+ $228.420 50+ $228.370 | Min: 1 / Mult: 1 | 230V | Circular | - | - | 250mm | 83mm | - | Ball Bearing | - | - | - | 1024CFM | - | 73dBA | - | - | - | - | - | 4 Lead Wires | 740mA | - | IP44 | - | 28.99m³/min | - | A Series | |||||
Each | 1+ $21.640 10+ $20.840 | Min: 1 / Mult: 1 | 115V | Square | - | - | 80mm | 38mm | - | Sleeve Bearing | - | - | - | 30CFM | - | 35dBA | - | 12W | - | 2750rpm | - | 2 Lead Wires | 150mA | - | - | - | 0.85m³/min | - | Multicomp Pro AC Axial Fans | |||||
Each | 1+ $81.700 5+ $79.860 10+ $78.030 25+ $74.360 50+ $70.680 More Pricing... | Min: 1 / Mult: 1 | 230V | Circular | - | - | 119mm | 38mm | - | Ball Bearing | - | - | - | 94.2CFM | - | 40dBA | - | 18W | - | 2950rpm | - | 2 Lead Wires | - | - | IP20 | - | 2.667m³/min | - | 4000Z Series | |||||
Each | 1+ $270.410 5+ $263.650 10+ $256.880 25+ $243.370 50+ $229.840 | Min: 1 / Mult: 1 | 115V | Square | - | - | 280mm | 80mm | - | Ball Bearing | - | - | - | 1100CFM | - | 73dBA | - | 175W | - | 2850rpm | - | Terminals | - | - | IP44 | - | 30.8m³/min | - | W2E250 Series | |||||
OMRON ELECTRONIC COMPONENTS | Each | 1+ $127.020 5+ $110.280 10+ $93.520 25+ $84.230 50+ $83.210 More Pricing... | Min: 1 / Mult: 1 | 100V | Square | - | - | 120mm | 25mm | - | Ball Bearing | - | - | - | 77.69CFM | - | 43dBA | - | 14W | - | 2400rpm | - | Terminals | 180mA | - | IPX7 | - | 2.2m³/min | - | R87F Series | ||||
Each | 1+ $37.290 10+ $35.430 50+ $32.540 100+ $30.670 250+ $28.280 | Min: 1 / Mult: 1 | 230V | Square | - | - | 120mm | 38mm | - | Ball Bearing | - | - | - | 107CFM | - | 50dBA | - | 19W | - | 2750rpm | - | 2 Lead Wires | 125mA | - | - | - | 3.03m³/min | - | DP201A | |||||
Each | 1+ $24.800 10+ $23.890 | Min: 1 / Mult: 1 | 115V | Square | - | - | 92mm | 25mm | - | Sleeve Bearing | - | - | - | 36CFM | - | 39dBA | - | 12W | - | 2750rpm | - | 2 Lead Wires | 120mA | - | - | - | 1.019m³/min | - | - | |||||
Each | 1+ $77.440 | Min: 1 / Mult: 1 | 115V / 230V | Circular | - | - | 172mm | 55mm | - | Ball Bearing | - | - | - | 203CFM | - | - | - | 42W | - | 3200rpm | - | 6 Lead Wires | 310mA | - | IP20 | - | 5.74m³/min | - | W2S130 Series | |||||
Each | 1+ $24.460 10+ $23.530 | Min: 1 / Mult: 1 | 220V to 240V | Square | - | - | 80mm | 38mm | - | Sleeve Bearing | - | - | - | 30CFM | - | 35dBA | - | - | - | 2300rpm | - | 2 Lead Wires | 90mA | - | - | - | 0.85m³/min | - | Slimline | |||||
Each | 1+ $346.150 5+ $337.730 10+ $329.310 25+ $312.490 50+ $295.660 | Min: 1 / Mult: 1 | 230V | Circular | - | - | 150mm | 55mm | - | Ball Bearing | - | - | - | 223.6CFM | - | 53dBA | - | 39W | - | 3250rpm | - | 2 Lead Wires with Splice Terminals | 310mA | - | IP20 | - | 6.33m³/min | - | W2S130 Series | |||||
Each | 1+ $260.220 5+ $241.430 10+ $225.680 25+ $221.630 | Min: 1 / Mult: 1 | 230V / 400V | Circular | - | - | 170mm | 62.5mm | - | Ball Bearing | - | - | - | 314.8CFM | - | - | - | 43W | - | 3100rpm | - | 7 Lead Wires | 130mA | - | IP44 | - | 8.91m³/min | - | - |