Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $341.260 |
5+ | $336.190 |
10+ | $331.120 |
25+ | $326.050 |
50+ | $316.920 |
Price for:Each
Minimum: 1
Multiple: 1
$341.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoA2D170-AA04-02
Newark Part No.90C0346
Technical Datasheet
Nominal Rated Voltage AC230V / 400V
Fan Frame TypeCircular
Fan Frame Size170mm
External Depth62.5mm
Bearing TypeBall Bearing
Air Flow - CFM314.8CFM
Noise Rating-
Power Rating43W
Rated Speed3100rpm
Power Connection Type7 Lead Wires
Current Rating130mA
IP RatingIP44
Air Flow - m3/min8.91m³/min
Product Range-
SVHCLead
Product Overview
The A2D170-AA04-02 is a 400VAC Axial Fan with a ball bearing and die-cast aluminum 6-blades. This AC fan features lateral cable exit and the direction of rotation is clockwise seen on rotor. This fan can be mounted into any position.
- IP44 Protection rating
- -40 to 80°C Permissible ambient motor temperature range
Technical Specifications
Nominal Rated Voltage AC
230V / 400V
Fan Frame Size
170mm
Bearing Type
Ball Bearing
Noise Rating
-
Rated Speed
3100rpm
Current Rating
130mA
Air Flow - m3/min
8.91m³/min
SVHC
Lead
Fan Frame Type
Circular
External Depth
62.5mm
Air Flow - CFM
314.8CFM
Power Rating
43W
Power Connection Type
7 Lead Wires
IP Rating
IP44
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate